Part Details for F31FDS-08V-K by JST Manufacturing
Overview of F31FDS-08V-K by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F31FDS-08V-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67592892
|
Verical | Conn Housing RCP 8 POS 3.81mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2301 | Americas - 725 |
|
$0.7403 / $0.8001 | Buy Now |
|
Quest Components | 580 |
|
$0.9080 / $2.2700 | Buy Now | |
DISTI #
C1S404000056597
|
Chip1Stop | Conn Housing RCP 8 POS 3.81mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 35 |
|
$0.4520 / $0.4930 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 725 |
|
$0.4540 / $0.6130 | Buy Now |
Part Details for F31FDS-08V-K
F31FDS-08V-K CAD Models
F31FDS-08V-K Part Data Attributes
|
F31FDS-08V-K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
F31FDS-08V-K
JST Manufacturing
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.481 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for F31FDS-08V-K
This table gives cross-reference parts and alternative options found for F31FDS-08V-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F31FDS-08V-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS740208FC2 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | F31FDS-08V-K vs BS740208FC2 |
RF-08 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | F31FDS-08V-K vs RF-08 |
220F08D1H | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | F31FDS-08V-K vs 220F08D1H |
220F08D1J | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | F31FDS-08V-K vs 220F08D1J |
KF-4700498 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | F31FDS-08V-K vs KF-4700498 |
J11DF-08V-KY | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | F31FDS-08V-K vs J11DF-08V-KY |
202F08D01U | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | F31FDS-08V-K vs 202F08D01U |
M20-1050400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Harwin | F31FDS-08V-K vs M20-1050400 |
LY10-DC08 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | F31FDS-08V-K vs LY10-DC08 |