Part Details for F314-1A7H1-11040 by Amphenol Corporation
Results Overview of F314-1A7H1-11040 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F314-1A7H1-11040 Information
F314-1A7H1-11040 by Amphenol Corporation is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for F314-1A7H1-11040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F314-1A7H1-11040
|
Avnet Americas | Conn FFC/FPC Socket 40 POS 0.5mm Solder ST Surface Mount - Tape and Reel (Alt: F314-1A7H1-11040) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4051 / $0.4136 | Buy Now |
DISTI #
649-F314-1A7H1-11040
|
Mouser Electronics | FFC & FPC Connectors F314-1A7H1-11040-Slider type RoHS: Compliant | 8857 |
|
$0.4220 / $0.9000 | Buy Now |
DISTI #
F314-1A7H1-11040
|
Avnet Abacus | Conn FFCFPC Socket 40 POS 05mm Solder ST Surface Mount - Tape and Reel (Alt: F314-1A7H1-11040) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F314-1A7H1-11040
F314-1A7H1-11040 CAD Models
F314-1A7H1-11040 Part Data Attributes
|
F314-1A7H1-11040
Amphenol Corporation
Buy Now
|
Compare Parts:
F314-1A7H1-11040
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |