Part Details for F310R-05LLC by Nidec Copal Electronics Corporation
Overview of F310R-05LLC by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for F310R-05LLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F310R-05LLC
|
Avnet Americas | DC Fans - Trays (Alt: F310R-05LLC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.8363 / $8.1992 | Buy Now |
DISTI #
F310R-05LLC
|
Avnet Abacus | DC Fans (Alt: F310R-05LLC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F310R-05LLC
F310R-05LLC CAD Models
F310R-05LLC Part Data Attributes
|
F310R-05LLC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F310R-05LLC
Nidec Copal Electronics Corporation
FAN AXIAL 30X10MM 5VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Airflow | 2.118 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | ABS/PBT ALLOY | |
Height | 30 mm | |
Length | 30 mm | |
Noise | 13 dB | |
Pressure | 1.427 mmH2O | |
Rated Current | 0.06 A | |
Rated Voltage | 5 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |