Part Details for F310022 by Mersen Electrical Power
Overview of F310022 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F310022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871762
|
RS | Fuse, MC 3E 1-9 N BS | Mersen F310022 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$210.2200 / $221.2800 | RFQ |
DISTI #
51548451
|
Verical | DIN Rail Fuse Holder Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 6 |
|
$207.7530 / $221.4550 | Buy Now |
Part Details for F310022
F310022 CAD Models
F310022 Part Data Attributes
|
F310022
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
F310022
Mersen Electrical Power
Electric Fuse, 3A, 250VAC, 3A (IR), Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Breadth | 26.4 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 46 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Rated Breaking Capacity | 3 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |