Part Details for F30A1SP by Marathon Special Products
Overview of F30A1SP by Marathon Special Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F30A1SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5350
|
Newark | Fuse Holder, 14 X 50.8Mm, Panel Mount, Fuse Holder Type:Branch Circuit Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:9/16" X 2", Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V Rohs Compliant: Yes |Marathon Special Products F30A1SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $9.8800 | Buy Now |
DISTI #
70193058
|
RS | fuseholder, class h,250v,30a,1 pole, sems pressure conn w/quick discon,10-14awg | Marathon Special Products F30A1SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 | RFQ |
|
Onlinecomponents.com | Fuse Holder 30A 250V Screw Mount RoHS: Compliant |
42 In Stock |
|
$10.2400 / $17.1400 | Buy Now |
DISTI #
66772133
|
Verical | Fuse Holder 30A 250V Screw Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 40 |
|
$13.8060 / $22.2820 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Master Electronics | Fuse Holder 30A 250V Screw Mount RoHS: Compliant |
42 In Stock |
|
$10.2400 / $17.1400 | Buy Now |