Part Details for F3099AA06 by Curtis Industries
Overview of F3099AA06 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F3099AA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1120-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$12.2968 / $19.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $16.0100 | Buy Now |
Part Details for F3099AA06
F3099AA06 CAD Models
F3099AA06 Part Data Attributes
|
F3099AA06
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F3099AA06
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.8 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.005 mA | |
Length | 64.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |