Part Details for F3081B7F121006E200 by Amphenol FCi
Overview of F3081B7F121006E200 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3081B7F121006E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_26238037
|
Arrow Electronics | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, ZIF, Autolock, 6 position RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2014 |
|
$0.2041 / $0.2249 | Buy Now |