Part Details for F305-1A7H1-11045-E100 by Amphenol Corporation
Overview of F305-1A7H1-11045-E100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45SNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-100 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for F305-1A7H1-11045-E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F305-1A7H1-11045-E
|
Avnet Americas | Connector FFC/FPC Socket 45 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: F305-1A7H1-11045-E) Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4148 | Buy Now |
DISTI #
649-F31A7H111045E100
|
Mouser Electronics | FFC & FPC Connectors F305-1A7H1-11045-E100 Flip Type RoHS: Compliant | 0 |
|
$0.4730 | Order Now |