Part Details for F3041A7H111040E200 by Amphenol FCi
Results Overview of F3041A7H111040E200 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3041A7H111040E200 Information
F3041A7H111040E200 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F3041A7H111040E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-F3041A7H111040E200TR-ND
|
DigiKey | FLEX CONNECTOR, P=0.50MM, H=2.50 Min Qty: 10800 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6035 | Buy Now |
DISTI #
BRGF3041A7H111040E200
|
Heilind Electronics | FLEX CONNECTOR, P0.50MM, H2.50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF3041A7H111040E200
|
Interstate Connecting Components | FLEX CONNECTOR, P0.50MM, H2.50 | 0 |
|
Buy Now |