Part Details for F303-0UG-3V by LEDtronics Inc
Results Overview of F303-0UG-3V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F303-0UG-3V Information
F303-0UG-3V by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3030BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3033AYGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, / | |
UPD70F3033BGC-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for F303-0UG-3V
F303-0UG-3V CAD Models
F303-0UG-3V Part Data Attributes
|
F303-0UG-3V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F303-0UG-3V
LEDtronics Inc
Single Color LED Display Cluster, Ultra Green, 9mm
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA GREEN | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |