There are no models available for this part yet.
Overview of F3011B7H111045E200 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3011B7H111045E200 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3011B7H111045E200
|
Avnet Americas | Connector FFC/FPC Socket 45 Position 0.5mm Right Angle LCP Black Surface Mount T/R - Tape and Reel (Alt: F3011B7H111045E200) Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4286 | Buy Now | |
DISTI #
649-011B7H111045E200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=0.50mm, H=2.00mm, Right angle orientation, Flip type, ZIF, 45P ?Without Mylar | 0 |
|
$0.4880 | Order Now |