Part Details for F30100 by RLC Electronics Inc
Overview of F30100 by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59202-F30-10-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
59112-F30-10-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |