Part Details for F3003/16-BK103 by Alpha Wire
Overview of F3003/16-BK103 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3003/16-BK103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-300 3/16" BLACK - 25x4ft/Pkg RoHS: Compliant |
416 In Stock |
|
$3.9400 / $5.9200 | Buy Now |
DISTI #
F3003/16-BK103
|
TME | Heat shrink sleeve, 4.8mm, L: 1.2m, black, 25pcs. Min Qty: 1 | 0 |
|
$291.8600 / $383.0600 | RFQ |
|
Master Electronics | FIT-300 3/16" BLACK - 25x4ft/Pkg RoHS: Compliant |
416 In Stock |
|
$3.9400 / $5.9200 | Buy Now |