Part Details for F3003/8 BK069 by Alpha Wire
Overview of F3003/8 BK069 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3003/8 BK069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8695
|
Newark | Heat Shrink Tubing, 9.525Mm Id, Po, Black, Pack Of 8 6In Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.525Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3003/8 BK069 RoHS: Compliant Min Qty: 1 Package Multiple: 8 Date Code: 1 Container: Pack | 0 |
|
$37.6700 / $51.9200 | Buy Now |
DISTI #
F3003/8BK069-ND
|
DigiKey | HEATSHRINK 3/8" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4135 / $7.7000 | Buy Now |