There are no models available for this part yet.
Overview of F3003/4 BK071 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3003/4 BK071 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37F6961
|
Newark | Heat Shrink Tubing, 19.1Mm Id, Po, Black, Pack Of 4 6In Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.752", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3003/4 BK071 RoHS: Compliant Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$37.6700 / $51.9200 | Buy Now | |
DISTI #
3937-F3003/4BK071-ND
|
DigiKey | HEATSHRINK 3/4" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$71.1800 | Buy Now | |
DISTI #
F3003/4BK071-ND
|
DigiKey | HEATSHRINK 3/4" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$8.7774 / $14.5200 | Buy Now |