Part Details for F3001/2 BK105 by Alpha Wire
Overview of F3001/2 BK105 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3001/2 BK105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1097
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, Pack Of 5 4Ft Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F3001/2 BK105 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$126.9600 / $166.0900 | Buy Now |
DISTI #
F3001/2BK105-ND
|
DigiKey | HEATSHRINK 1/2" X 4' BLACK Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
53 In Stock |
|
$25.1511 / $37.6300 | Buy Now |
Part Details for F3001/2 BK105
F3001/2 BK105 CAD Models
F3001/2 BK105 Part Data Attributes:
|
F3001/2 BK105
Alpha Wire
Buy Now
|
Compare Parts:
F3001/2 BK105
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |