Part Details for F3000AA06 by Curtis Industries
Overview of F3000AA06 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3000AA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1154-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Box |
170 In Stock |
|
$12.1705 / $18.9900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$12.3700 / $15.8400 | Buy Now |
Part Details for F3000AA06
F3000AA06 CAD Models
F3000AA06 Part Data Attributes:
|
F3000AA06
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F3000AA06
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.8 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.005 mA | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 44.6 mm |