Part Details for F300-1B7H1-11040 by Amphenol FCi
Overview of F300-1B7H1-11040 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 position | |
F300-1B7H1-11040-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 position, With MYLAR | |
F300-1B7H1-11040-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 Position, Without MYLAR |
Price & Stock for F300-1B7H1-11040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF300-1B7H1-11040
|
Heilind Electronics | F300-1B7H1-11040-FLIP TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF300-1B7H1-11040
|
Interstate Connecting Components | F300-1B7H1-11040-FLIP TYPE | 0 |
|
Buy Now |