Part Details for F3-20 by Triad Magnetics
Results Overview of F3-20 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3-20 Information
F3-20 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for F3-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1673-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
553-F3-20
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vcta.0.120A UL/cUL 115V QUICK PACK w/LUGS/F3-20 RoHS: Compliant | 0 |
|
$5.7800 / $6.9800 | Order Now |
DISTI #
74749239
|
RS | Power Transformer 20.0V at 0.120A UL/cUL-115V Quick Pack w/Lugs/F3-20 | Triad Magnetics F3-20 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks | 0 |
|
$5.1500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
4 In Stock 129 Factory Stock |
|
$4.5700 / $7.2490 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
4 In Stock 129 Factory Stock |
|
$4.5700 / $7.2490 | Buy Now |
Part Details for F3-20
F3-20 CAD Models
F3-20 Part Data Attributes
|
F3-20
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F3-20
Triad Magnetics
Split Bobbin Power Transformer, 2.4VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 41.28 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.12 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 26.99 mm |