Part Details for F3-141-1R by GC Electronics
Overview of F3-141-1R by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3-141-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3703
|
Newark | 2.5Mm Power Supply Plugs |Gc Electronics F3-141-1R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.3440 | Buy Now |
DISTI #
2266-F3-141-1R-ND
|
DigiKey | 2.5MM POWER SUPPLY PLUGS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
233 In Stock |
|
$0.1150 / $0.1400 | Buy Now |
DISTI #
GC Electronics F3-141-1R
|
PEI Genesis | 2.5Mm Power Supply Plugs | 0 |
|
Buy Now |