Part Details for F3-12 by Triad Magnetics
Overview of F3-12 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for F3-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1670-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
27 In Stock |
|
$4.5000 / $7.6300 | Buy Now |
DISTI #
553-F3-12
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.200A UL/cUL 115V QUICK PACK w/LUGS/F3-12 RoHS: Compliant | 0 |
|
$4.5000 / $7.4400 | Order Now |
DISTI #
74749237
|
RS | Power Transformer 12.6V at 0.200A UL/cUL-115V Quick Pack w/Lugs/F3-12 | Triad Magnetics F3-12 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@0.200A UL/cUL 115V QUICK PACK w/LUGS/F3-12 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.6600 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2.4VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
87 In Stock 147 Factory Stock |
|
$4.5100 / $6.5900 | Buy Now |
|
Master Electronics | Power Transformer 2.4VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
87 In Stock 147 Factory Stock |
|
$4.5100 / $6.5900 | Buy Now |
|
Neutron USA | Power Transformers 12VCT 0.1A | 50 |
|
$53.4300 | Buy Now |
Part Details for F3-12
F3-12 CAD Models
F3-12 Part Data Attributes
|
F3-12
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F3-12
Triad Magnetics
Split Bobbin Power Transformer, 2.4VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 41.28 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 26.99 mm |