Part Details for F2X1.5LG6-A by Panduit Corp
Overview of F2X1.5LG6-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2X1.5LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3052
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 2 X Rohs Compliant: Yes |Panduit F2X1.5LG6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.8200 | Buy Now |
DISTI #
298-F2X15LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
29 In Stock |
|
$49.1254 / $55.4600 | Buy Now |
DISTI #
F2X1.5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F2X1.5LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$6.3889 | Buy Now |
DISTI #
644-F2X1.5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 2"X1.5"X6'Adh.LGray RoHS: Compliant | 0 |
|
$9.1900 | Order Now |
DISTI #
70326784
|
RS | Type F Narrow Slot Duct, 2W x 1.5H x 6L, PVC, Adhesive, Panduct PanelMax Series | Panduit F2X1.5LG6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.1300 / $8.7500 | RFQ |
DISTI #
PANF2X1.5LG6-A
|
Heilind Electronics | Slotted Duct,PVC,2X1.5X6',Adh.,LGray | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 2"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$6.9700 / $8.1300 | Buy Now |
DISTI #
000000000001184354
|
Sager | Wire Ducting & Raceways Slotted DuctPVC 2X1.5X6'Adh.LGray Min Qty: 120 | 0 |
|
$6.3800 / $6.7100 | Buy Now |