There are no models available for this part yet.
Overview of F2UEETB by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F2UEETB by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
2813 In Stock |
|
$1.6800 / $2.7100 | Buy Now | ||
DISTI #
C1S425203451897
|
Chip1Stop | Push Button Switch | 164 |
|
$1.5700 / $2.1300 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
2813 In Stock |
|
$1.6800 / $2.7100 | Buy Now |
CAD Models for F2UEETB by Littelfuse Inc
Related Parts for F2UEETB
-
F2UEETB01APushbutton Switches
-
F61C500V10ASElectric Fuses
-
FTSH-120-02-G-DH-AHeaders and Edge Type Connectors
-
EP3SL70F484C2NField Programmable Gate Arrays
-
F28M35H52C1RFPSMicrocontrollers
-
6560N561J602LEFixed Capacitors
-
RC1210FR-071K47LFixed Resistors
-
FAN1581TLinear Regulator ICs
-
F81A-A120Snap Acting/Limit Switches