Part Details for F2UEE by C&K
Overview of F2UEE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2UEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0451
|
Newark | Pb Sw, Dpdt, 0.5A, 125Vac, Tht, White, Product Range:F Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:-, Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:White, Contact Current Ac Max:500Ma Rohs Compliant: Yes |C&k Components F2UEE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1034 |
|
$2.0100 / $2.3500 | Buy Now |
DISTI #
401-1223-ND
|
DigiKey | SWITCH PUSH DPDT 0.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1106 In Stock |
|
$1.7055 / $2.6200 | Buy Now |
DISTI #
611-F2UEE
|
Mouser Electronics | Pushbutton Switches DPDT PUSH-PUSH UNSLD RoHS: Compliant | 350 |
|
$1.4500 / $2.6200 | Buy Now |
|
Quest Components | SWITCH PB DPDT ALT ACT SILVER | 1600 |
|
$3.1800 / $6.3600 | Buy Now |
DISTI #
F2UEE
|
TTI | Pushbutton Switches DPDT PUSH-PUSH UNSLD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2500 In Stock |
|
$1.1600 / $1.4200 | Buy Now |
DISTI #
F2UEE
|
TME | Switch: push-button, Pos: 2, DPDT, 0.5A/125VAC, 0.5A/30VDC, ON-ON Min Qty: 1 | 40 |
|
$2.6400 / $2.8700 | Buy Now |
DISTI #
C&K Components F2UEE
|
PEI Genesis | Pushbutton Switch, DPDT | 8168 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2593 |
|
RFQ |
Part Details for F2UEE
F2UEE CAD Models
F2UEE Part Data Attributes:
|
F2UEE
C&K
Buy Now
Datasheet
|
Compare Parts:
F2UEE
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.5A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 14 Weeks | |
Actuator Material | POLYESTER | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYCARBONATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | TOP AND BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |