Part Details for F2UEE TB by C&K
Overview of F2UEE TB by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2UEE TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10023-ND
|
DigiKey | SWITCH PUSH DPDT 0.5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1502 In Stock |
|
$1.7584 / $2.7300 | Buy Now |
DISTI #
3263148
|
Farnell | PB SWITCH, DPDT, 0.5A, 125VAC, PCB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.4878 / $1.7504 | Buy Now |