Part Details for F2U0AAU by C&K
Overview of F2U0AAU by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2U0AAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8740
|
Newark | Pushbutton Switches Dpdt Mom Unsealed Au |C&k Components F2U0AAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$6.2400 / $7.8700 | Buy Now |
DISTI #
611-F2UOAAU
|
Mouser Electronics | Pushbutton Switches DPDT MOM UNSEALED AU RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
DISTI #
V79:2366_17788863
|
Arrow Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Thru-Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 81 |
|
$2.9460 | Buy Now |
DISTI #
30337273
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Thru-Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 226 |
|
$4.0100 / $4.1600 | Buy Now |
DISTI #
51400451
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Thru-Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1647 | Americas - 81 |
|
$2.9460 | Buy Now |
Part Details for F2U0AAU
F2U0AAU CAD Models
F2U0AAU Part Data Attributes
|
F2U0AAU
C&K
Buy Now
Datasheet
|
Compare Parts:
F2U0AAU
C&K
PUSHBUTTON SWITCH,DPDT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYESTER | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | BRASS | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | BRASS |
Alternate Parts for F2U0AAU
This table gives cross-reference parts and alternative options found for F2U0AAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F2U0AAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZF2U0AAUB | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0AAUB |
ZF2U0A01BMAUC | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0A01BMAUC |
FLT2U0AMAU | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs FLT2U0AMAU |
ZF2U0AMAUC | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0AMAUC |
ZF2U0A01BMAUB | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0A01BMAUB |
ZF2U0ATBAUC | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0ATBAUC |
ZF2U0A01BAUB | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0A01BAUB |
F2U0ATB01BAU | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs F2U0ATB01BAU |
ZF2U0ATBMAUB | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0ATBMAUB |
ZF2U0ATB01BMAUB | C&K | Check for Price | PUSHBUTTON SWITCH,DPDT | F2U0AAU vs ZF2U0ATB01BMAUB |