Part Details for F2PNM by CommScope Inc
Overview of F2PNM by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2PNM
F2PNM CAD Models
F2PNM Part Data Attributes
|
F2PNM
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
F2PNM
CommScope Inc
RF N Connector, Male, Cable Mount, Solder Self-Flare Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 13.4 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER SELF-FLARE | |
VSWR | 1.5 |