Part Details for F2M03GLA-S01 by Free2Move Holding AB
Overview of F2M03GLA-S01 by Free2Move Holding AB
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for F2M03GLA-S01
F2M03GLA-S01 CAD Models
F2M03GLA-S01 Part Data Attributes:
|
F2M03GLA-S01
Free2Move Holding AB
Buy Now
Datasheet
|
Compare Parts:
F2M03GLA-S01
Free2Move Holding AB
Telecom Circuit, 1-Func, PACKAGE-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREE2MOVE AB | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |