Part Details for F2977NEGK by Integrated Device Technology Inc
Overview of F2977NEGK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2977NEGK | Renesas Electronics Corporation | High Linearity Broadband SP2T 30MHz to 6GHz RF Switch | |
F2977NEGK8 | Renesas Electronics Corporation | High Linearity Broadband SP2T 30MHz to 6GHz RF Switch |
Part Details for F2977NEGK
F2977NEGK CAD Models
F2977NEGK Part Data Attributes
|
F2977NEGK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F2977NEGK
Integrated Device Technology Inc
VFQFPN-12, Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 12 | |
Manufacturer Package Code | NEG12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin (Sn) |