Part Details for F2915NBGK by Renesas Electronics Corporation
Overview of F2915NBGK by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2915NBGK8 | Renesas Electronics Corporation | High Reliability SP5T RF Switch | |
F2915NBGK | Renesas Electronics Corporation | High Reliability SP5T RF Switch |
Price & Stock for F2915NBGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5813
|
Newark | Rf Switch, 8Ghz, -40 To 105Deg C Rohs Compliant: Yes |Renesas F2915NBGK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7300 / $5.4300 | Buy Now |
DISTI #
800-3574-ND
|
DigiKey | IC RF SWITCH SP5T 8GHZ 24VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
200 In Stock |
|
$3.6955 / $6.5000 | Buy Now |
DISTI #
F2915NBGK
|
Avnet Americas | High Reliability SP5T Absorptive RF Switch - Trays (Alt: F2915NBGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9800 | Buy Now |
DISTI #
972-F2915NBGK
|
Mouser Electronics | RF Switch ICs HReliability SP5T Absorptive RF Switch RoHS: Compliant | 0 |
|
$3.7300 / $6.5800 | Order Now |
|
Future Electronics | F2915 Series SP5T 5.5 V 50 Ohm SMT High Reliability RF Switch - VFQFPN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.6600 / $4.2800 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SP5T 8GHZ 24VFQFPN Min Qty: 1 Container: Tray | 200 |
|
$3.6955 / $6.5000 | Buy Now |
DISTI #
F2915NBGK
|
Avnet Silica | High Reliability SP5T Absorptive RF Switch (Alt: F2915NBGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |