-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Reliability SPST Absorptive RF Switch, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2911NBGP8 | Renesas Electronics Corporation | High Reliability SPST Absorptive RF Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F2911NBGP8TR-ND
|
DigiKey | IC RF SWITCH SPST 3.5GHZ 8VFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2081 / $1.2605 | Buy Now |
DISTI #
F2911NBGP8
|
Avnet Americas | RF Switch Single SPST 1MHz to 3500MHz 8-Pin VFQFPN T/R - Tape and Reel (Alt: F2911NBGP8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
972-F2911NBGP8
|
Mouser Electronics | RF Switch ICs 75 Ohm SPST RF SW 1MHz - 3500MHz RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
F2911NBGP8
|
Avnet Silica | RF Switch Single SPST 1MHz to 3500MHz 8-Pin VFQFPN T/R (Alt: F2911NBGP8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2911NBGP8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2911NBGP8
Renesas Electronics Corporation
High Reliability SPST Absorptive RF Switch, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | NBG8P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
Insertion Loss-Max | 0.55 dB | |
Isolation-Min | 75 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 1 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC8,.08,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPST | |
Supply Current-Max | 0.304 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.05 |