Part Details for F28M35H52C1RFPT by Texas Instruments
Overview of F28M35H52C1RFPT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F28M35H52C1RFPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2575
|
Newark | Mcu, 32Bit, Cortex-M3/C2000, Htqfp-64, Product Range:F28X (C2000) Family F28M35Hx Series Microcontrollers, Architecture:Arm Cortex-M3, C2000, No. Of Bits:32Bit, Cpu Speed:150Mhz, Program Memory Size:512Kb, Ram Memory Size:136Kb, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS F28M35H52C1RFPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$29.3800 / $35.1300 | Buy Now |
DISTI #
296-36216-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
549 In Stock |
|
$23.1699 / $30.8400 | Buy Now |
DISTI #
595-F28M35H52C1RFPT
|
Mouser Electronics | ARM Microcontrollers - MCU Concerto MCU RoHS: Compliant | 300 |
|
$23.1600 / $30.8300 | Buy Now |
|
Ameya Holding Limited | HTQFP 144/A°/Concerto Microcontroller | 198 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | MCU 32-bit C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray / IC MCU 32BIT 1MB FLASH 144HTQFP | 3568 |
|
RFQ | |
DISTI #
3008362
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3/C2000, HTQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$25.6758 / $32.6050 | Buy Now |
DISTI #
3008362
|
Farnell | MCU, 32BIT, CORTEX-M3/C2000, HTQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 193 |
|
$31.8710 / $53.1183 | Buy Now |
Part Details for F28M35H52C1RFPT
F28M35H52C1RFPT CAD Models
F28M35H52C1RFPT Part Data Attributes:
|
F28M35H52C1RFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F28M35H52C1RFPT
Texas Instruments
C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HTQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | SUPPLY VOLTAGE ALSO OPERATES AT 1.8 V, 3.3 V I/O | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 38 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 74 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 144 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP144,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
RAM (words) | 136 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for F28M35H52C1RFPT
This table gives cross-reference parts and alternative options found for F28M35H52C1RFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28M35H52C1RFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F28M35H52C1RFPQ | Automotive C2000™ dual-core 32-bit MCU with 250 MIPS, 1024 KB flash 144-HTQFP -40 to 125 | Texas Instruments | F28M35H52C1RFPT vs F28M35H52C1RFPQ |
F28M35H52C1RFPS | C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 125 | Texas Instruments | F28M35H52C1RFPT vs F28M35H52C1RFPS |