Part Details for F28L by SANYO Semiconductor Co Ltd
Overview of F28L by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250BF-28LF | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
9250BF-28LFT | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
76745-3EF-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |