Part Details for F2807S-10-050-55 by Molex
Overview of F2807S-10-050-55 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2807S-10-050-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4774
|
Newark | Flat Ribbon Cable 10Conductors 28Awg 30.48M/Molex |Molex F2807S-10-050-55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.3500 | Buy Now |
DISTI #
F2807S-10-050-55
|
Avnet Americas | Flat Ribbon Cable 10Conductors 28AWG 30.48m Silver Plated Copper 300V Reel - Cable Rools/Shrink Tubing (Alt: F2807S-10-050-55) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V 30.48m | 0 |
|
$2.0800 / $3.5900 | Buy Now |
DISTI #
Molex F2807S-10-050-55
|
PEI Genesis | Flat Ribbon Cable | 0 |
|
Buy Now | |
DISTI #
10199250
|
TestEquity LLC | Molex F2807S-10-050-55 Flat Ribbon Cable 10Conductors 28 AWG 30.48M | 0 |
|
$2.7700 | Buy Now |