There are no models available for this part yet.
Overview of F2800BB10 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F2800BB10 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F2800BB10-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6620 | Buy Now | |
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$60.3600 / $84.9400 | Buy Now | ||
DISTI #
F2800BB10
|
Relay Specialties | High Performance Filters, Line Min Qty: 1 | 0 |
|
RFQ |
CAD Models for F2800BB10 by Curtis Industries
Part Data Attributes for F2800BB10 by Curtis Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CURTIS INDUSTRIES
|
Reach Compliance Code
|
unknown
|
Approvals
|
VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
38.2 mm
|
High Pot
|
1768 V
|
Leakage Current-Max
|
0.4 mA
|
Length
|
84.1 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|
Width
|
50.8 mm
|