Part Details for F2603/8-GY003 by Alpha Wire
Overview of F2603/8-GY003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 3ft |
Price & Stock for F2603/8-GY003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-260 3/8" - Green/Yellow - 76.2m (250ft)/Pkg RoHS: Compliant |
5 In Stock |
|
$801.9500 / $867.8700 | Buy Now |
|
Master Electronics | FIT-260 3/8" - Green/Yellow - 76.2m (250ft)/Pkg RoHS: Compliant |
5 In Stock |
|
$801.9500 / $867.8700 | Buy Now |