Part Details for F2601/2-GY003 by Alpha Wire
Results Overview of F2601/2-GY003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2601/2-GY003 Information
F2601/2-GY003 by Alpha Wire is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 3ft |
Price & Stock for F2601/2-GY003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-260 1/2" - Green/Yellow - 76.2m (250ft)/Pkg RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$1,019.2300 / $1,061.6900 | Buy Now |
|
Master Electronics | FIT-260 1/2" - Green/Yellow - 76.2m (250ft)/Pkg RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$1,019.2300 / $1,061.6900 | Buy Now |