F2600WA06
Curtis Industries
Description: Single Phase EMI Filter,

Overview of F2600WA06 by Curtis Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F2600WA06 by Curtis Industries

Part # Manufacturer Description Stock Price Buy
DISTI # F2600WA06-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $35.8160
$35.8160 Buy Now
Onlinecomponents.com Power Entry Module Filtered M 3 POS 250VAC 6A Fuse RA 1 Port RoHS: Compliant 1 In Stock
  • 1 $36.1600
  • 5 $32.5000
  • 10 $32.0100
  • 30 $29.6600
  • 100 $28.1500
  • 250 $27.1200
  • 500 $26.4800
$26.4800 / $36.1600 Buy Now
Master Electronics Power Entry Module Filtered M 3 POS 250VAC 6A Fuse RA 1 Port RoHS: Compliant 1 In Stock
  • 1 $36.1600
  • 5 $32.5000
  • 10 $32.0100
  • 30 $29.6600
  • 100 $28.1500
  • 250 $27.1200
  • 500 $26.4800
$26.4800 / $36.1600 Buy Now

CAD Models for F2600WA06 by Curtis Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F2600WA06 by Curtis Industries

F2600WA06
Curtis Industries
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CURTIS INDUSTRIES
Reach Compliance Code
unknown
Additional Feature
L-TYPE CIRCUIT
Filter Type
SINGLE PHASE EMI FILTER
Height
69.8 mm
Insulation Resistance-Min
0.009 MΩ
Leakage Current-Max
0.4 mA
Length
44 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
40 °C
Rated Current
6 A
Rated Voltage
250 V
Width
34 mm
Want to compare parts?
  1. F2600WA06
    Curtis Industries
    Single Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F2600WA06 by Curtis Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F2600WA06 by Curtis Industries

Select Manufacturer
Which Manufacturer of F2600WA06 would you like to use for your alert(s)?
  • Please alert me when F2600WA06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F2600WA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F2600WA06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F2600WA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F2600WA06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F2600WA06 by Curtis Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: