F250B331GM
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 5000V, 2% +Tol, 2% -Tol, 0.00033uF,

Overview of F250B331GM by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F250B331GM by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC2894
Newark Transmitting Mica |Cornell Dubilier F250B331GM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $685.5500
  • 10 $675.2200
  • 25 $634.3700
$634.3700 / $685.5500 Buy Now
DISTI # 1572-F250B331GM-ND
DigiKey TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $614.5040
$614.5040 Buy Now
DISTI # 598-F250B331GM
Mouser Electronics Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant 0
  • 5 $603.7500
  • 10 $585.1900
$585.1900 / $603.7500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $770.1700
  • 3 $631.9300
  • 4 $562.8200
  • 5 $551.5600
$551.5600 / $770.1700 Buy Now
DISTI # F250B331GM
Richardson RFPD HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 0
  • 5 $624.7500
  • 10 $482.0600
  • 25 $424.4500
  • 50 $356.2300
$356.2300 / $624.7500 Buy Now

CAD Models for F250B331GM by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F250B331GM by Cornell Dubilier Electronics Inc

F250B331GM
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00033 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Package Style
Screw Ends
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
5000 V
Want to compare parts?
  1. F250B331GM
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 5000V, 2% +Tol, 2% -Tol, 0.00033uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F250B331GM by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F250B331GM by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of F250B331GM would you like to use for your alert(s)?
  • Please alert me when F250B331GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F250B331GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F250B331GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F250B331GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F250B331GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F250B331GM by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: