F2480NBGI8
Description: Broadband RF Analog VGA, 400MHz to 3000MHz, VFQFPN0/Reel

Overview of F2480NBGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F2480NBGI8 Renesas Electronics Corporation Broadband RF Analog VGA, 400MHz to 3000MHz

Price & Stock for F2480NBGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-F2480NBGI8TR-ND
DigiKey IC RF AMP 400MHZ-3GHZ 32VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.8166
$5.8166 Buy Now
DISTI # F2480NBGI8
Avnet Americas Broadband RF Analog VGA, 400MHz to 3000MHz Reel - Tape and Reel (Alt: F2480NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $8.0800
$8.0800 Buy Now
DISTI # 972-F2480NBGI8
Mouser Electronics RF Amplifier F2480 RF RoHS: Compliant 0
  • 2,500 $5.8100
$5.8100 Order Now
Future Electronics RF Amplifier F2480 RF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $5.7000
$5.7000 Buy Now

CAD Models for F2480NBGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F2480NBGI8 by Renesas Electronics Corporation

F2480NBGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Pin Count
32
Manufacturer Package Code
NBG32P3
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542330001
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Telecom IC Type
TELECOM CIRCUIT
Terminal Finish
TIN
Want to compare parts?
  1. F2480NBGI8
    Renesas Electronics Corporation
    Broadband RF Analog VGA, 400MHz to 3000MHz, VFQFPN0/Reel
    VS

Related Parts for F2480NBGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F2480NBGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F2480NBGI8 by Renesas Electronics Corporation

  • Please alert me when F2480NBGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F2480NBGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F2480NBGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F2480NBGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F2480NBGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F2480NBGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: