-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4584
|
Newark | Transformer, Iso, 2 X 12V, 2.5Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:2.5Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:100Ma Rohs Compliant: Yes |Triad Magnetics F24-100-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
237-1490-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1821 In Stock |
|
$2.6376 / $3.7500 | Buy Now |
DISTI #
553-F24-100-C2
|
Mouser Electronics | Power Transformers POWER XFMR 24 Vct @ 100 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT / F24-100-C2 RoHS: Compliant | 208 |
|
$2.6300 / $3.7500 | Buy Now |
DISTI #
70314111
|
RS | Transformer, class 2/3, 6-pin, 2.5VA, 115V x 24VCT at 0.1A, 12V at 0.2A | Triad Magnetics F24-100-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $4.5500 | RFQ |
|
Future Electronics | Single Primary/Dual Secondary 24 VCT 100 mA Class 2/3 Split Bobbin Transformer RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$2.7300 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
1960 In Stock |
|
$2.6300 / $3.5600 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
1960 In Stock |
|
$2.6300 / $3.5600 | Buy Now |
|
Neutron USA | Power Transformers 24VCT@.1A 12V@.2A 2.5VA 6pin Class 2 | 50 |
|
$34.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F24-100-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F24-100-C2
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |