Part Details for F23A12505 A150 U112 by Microtherm Sentronic
Overview of F23A12505 A150 U112 by Microtherm Sentronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G659EU1124703T | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch | |
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for F23A12505 A150 U112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-F23A255L3A5U2
|
Mouser Electronics | Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0A/3.0A. RoHS: Compliant | 94 |
|
$3.4400 / $8.2500 | Buy Now |