Part Details for F232512 by Mersen Electrical Power
Overview of F232512 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F232512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881112
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 1 aM, 120kA, 500VAC, 160A | Mersen F232512 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8500 / $134.8200 | RFQ |
Part Details for F232512
F232512 CAD Models
F232512 Part Data Attributes
|
F232512
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
F232512
Mersen Electrical Power
Electric Fuse, 160A, 500VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Breadth | 40 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |