Part Details for F23228-000 by TE Connectivity
Overview of F23228-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F23228-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F23228-000
|
Avnet Americas | TX40AB00-2418H - Bulk (Alt: F23228-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$303.6864 / $470.4392 | Buy Now |
DISTI #
RYCTX40AB00-2418H
|
Heilind Electronics | TX40AB00-2418H | Americas - 0 in Stock |
|
$498.7206 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$467.9400 / $489.6400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
RYCTX40AB00-2418H
|
Interstate Connecting Components | TX40AB00-2418H | 0 |
|
$498.7206 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$467.9400 / $489.6400 | Buy Now |