Part Details for F2300CA06 by Curtis Industries
Results Overview of F2300CA06 by Curtis Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2300CA06 Information
F2300CA06 by Curtis Industries is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for F2300CA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1153-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$15.9134 / $24.6700 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant |
6 In Stock |
|
$20.8700 / $27.9000 | Buy Now |
DISTI #
51585346
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1404 | Americas - 5 |
|
$28.2490 / $36.2700 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant |
6 In Stock |
|
$20.8700 / $27.9000 | Buy Now |
Part Details for F2300CA06
F2300CA06 CAD Models
F2300CA06 Part Data Attributes
|
F2300CA06
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F2300CA06
Curtis Industries
Single Phase EMI Filter,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC;UL; CSA; TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50.29 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.4 mA | |
Length | 73.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 29.9 mm |