Part Details for F2258EVBI by Renesas Electronics Corporation
Overview of F2258EVBI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2258EVBI | Renesas Electronics Corporation | Evaluation Board for F2258 Voltage Variable RF Attenuator |
Price & Stock for F2258EVBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1677
|
Newark | Eval Board, Volt Variable Rf Attenuator Rohs Compliant: Yes |Renesas F2258EVBI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$261.2900 | Buy Now |
DISTI #
800-4258-ND
|
DigiKey | RF Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$248.7500 | Buy Now |
DISTI #
F2258EVBI
|
Avnet Americas | Evaluation Board, F2258 Voltage Variable RF Attenuator, 50-6000MHz - Boxed Product (Development Kits) (Alt: F2258EVBI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$221.1111 / $228.8500 | Buy Now |
DISTI #
972-F2258EVBI
|
Mouser Electronics | RF Development Tools F2258 Eval Board RF Attenuator 1.4dB RoHS: Compliant | 3 |
|
$251.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$234.1200 | Buy Now |
DISTI #
F2258EVBI
|
Avnet Silica | Evaluation Board, F2258 Voltage Variable RF Attenuator, 50-6000MHz (Alt: F2258EVBI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |