Part Details for F2250EVBI by Renesas Electronics Corporation
Overview of F2250EVBI by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator |
Price & Stock for F2250EVBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4256-ND
|
DigiKey | RF Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$248.7500 | Buy Now |
DISTI #
972-F2250EVBI
|
Mouser Electronics | RF Development Tools F2250 Eval Board 1.4dB 2K MHz 33.6dB RoHS: Compliant | 4 |
|
$248.7500 | Buy Now |
|
Future Electronics | RF Development Tools F2250 Eval Board 1.4dB 2K MHz 33.6dB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$243.8800 / $256.0700 | Buy Now |
DISTI #
F2250EVBI
|
Avnet Silica | Evaluation Board, F2250 Voltage Variable RF Attenuator, 50-6000MHz (Alt: F2250EVBI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for F2250EVBI
F2250EVBI CAD Models
F2250EVBI Part Data Attributes
|
F2250EVBI
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
F2250EVBI
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |