Part Details for F222K69Y5RP63K7R by Vishay Intertechnologies
Overview of F222K69Y5RP63K7R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F222K69Y5RP63K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3304
|
Newark | Ceramic Disc & Plate Capacitor, F Series, 2200 Pf, 10%, Y5R, 2 Kv, Radial Leaded Rohs Compliant: Yes |Vishay F222K69Y5RP63K7R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20283 |
|
$0.4650 / $1.0100 | Buy Now |
DISTI #
F222K69Y5RP63K7R
|
Avnet Americas | F 2KV 2,2nF ?10% Y5R BULK e3 - Bulk (Alt: F222K69Y5RP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3117 / $0.3449 | Buy Now |
DISTI #
594-F222K69Y5RP63K7R
|
Mouser Electronics | Ceramic Disc Capacitors 2200pF 2Kvolt 10% Y5R 7mm LS RoHS: Compliant | 6549 |
|
$0.3650 / $0.9900 | Buy Now |
Part Details for F222K69Y5RP63K7R
F222K69Y5RP63K7R CAD Models
F222K69Y5RP63K7R Part Data Attributes
|
F222K69Y5RP63K7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F222K69Y5RP63K7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.0022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22.3 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 6920 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |