Part Details for F221V3/8-BK004 by Alpha Wire
Overview of F221V3/8-BK004 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V3/8-BK004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221V 3/8" BLACK - 60.96m (200ft) RoHS: Compliant |
1 In Stock 147 Factory Stock |
|
$153.3600 / $187.1900 | Buy Now |
|
Master Electronics | FIT-221V 3/8" BLACK - 60.96m (200ft) RoHS: Compliant |
1 In Stock 147 Factory Stock |
|
$153.3600 / $187.1900 | Buy Now |