Part Details for F221V3/16 BK002 by Alpha Wire
Overview of F221V3/16 BK002 by Alpha Wire
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for F221V3/16 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7174
|
Newark | Heat Shrink Tubing, 4.75Mm Id, Po, Black, 500Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.75Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:500Ft, Length - Metric:152.4M, Product Range:- Rohs Compliant: Yes |Alpha Wire F221V3/16 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$403.2500 / $407.3700 | Buy Now |
DISTI #
AF22V3/16B-500-ND
|
DigiKey | HEATSHRINK 3/16" BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
2500 In Stock |
|
$0.4807 / $0.5701 | Buy Now |
DISTI #
AF22V3/16B-1-ND
|
DigiKey | HEAT SHRINK TUBE 3/16 BK 1' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$0.5904 / $1.0100 | Buy Now |
DISTI #
AF22V3/16B-25-ND
|
DigiKey | HEAT SHRINK TUBE 3/16 BK 25' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.4020 / $15.5500 | Buy Now |
DISTI #
AF22V3/16B-50-ND
|
DigiKey | HEAT SHRINK TUBE 3/16 BK 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.7919 / $26.6200 | Buy Now |
DISTI #
AF22V3/16B-.05-ND
|
DigiKey | HEAT SHRINK TUBE 3/16 BK .05' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1648 / $0.2800 | Buy Now |
DISTI #
71755364
|
RS | Fit Shrink Tubing, Fit221V3/16 Black 500 Ft Irradiated Polyolefin | Alpha Wire F221V3/16 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$301.6100 / $317.4800 | RFQ |
DISTI #
51497098
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$347.0870 / $393.0940 | Buy Now |
|
Powell Electronics | 3/16" 500' SPOOL BLK Min Qty: 1 | 1 |
|
$316.5200 | Buy Now |